AmphenolMS3100A22-22SXSteckverbinder, rund
Conn Circular SKT 4 POS Solder Cup ST Wall Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| X | |
| 1 | |
| 4 | |
| SKT | |
| Solder Cup | |
| 22-22 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 49.22 | |
| 41.27 | |
| 41.27 |
This mil-dtl-5015 circular MS3100A22-22SX connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 22-22. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 49.22 mm long, 41.27 mm tall and 41.27 mm deep. It uses the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

