AmphenolMS3100A18-4PSteckverbinder, rund
Conn Circular PIN 4 POS Solder Cup ST Wall Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| PIN | |
| Solder Cup | |
| 18-4 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 49.22 | |
| 34.92 | |
| 34.92 |
Connect your circular inputs with this mil-dtl-5015 circular MS3100A18-4P connector from Amphenol. This RCP connector's 4 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 18-4. It has a straight body orientation. This product is 49.22 mm long, 34.92 mm tall and 34.92 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

