GlenairMS3057-12BSteckverbinderzubehör
Connector Accessories Strain Relief Straight Olive Drab Cadmium Over Electroless Nickel
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Strain Relief | |
| Connector Circular | |
| Straight | |
| Cadmium Over Electroless Nickel | |
| Olive Drab | |
| 39.7 | |
| 31 |
Make connections with an extra layer of protection with this strain relief MS3057-12B connector accessory from Glenair. It has a straight body orientation. This product is 31 mm long with a diameter of 39.7 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
