HoneywellMS27719-21-1Kippschalter

Switch Toggle ON OFF ON DPDT Round Lever Solder 5A 125VAC 30VDC Panel Mount with Threads

The MS27719-21-1 toggle switch from Honeywell allows you to control the status of your project. This device has a maximum current rating of 5. It has a DPDT configuration. This toggle switch has a minimum operating temperature of -65 °C and a maximum of 71 °C. The MS27719-21-1 toggle switch has a solder termination style. This product is 14.7 mm long, 48 mm tall and 13.7 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.