AmphenolMS27656T11B4PASteckverbinder, rund
Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 4 | |
| PIN | |
| Crimp | |
| 11-4 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.33 | |
| 26.18 | |
| 26.18 |
The subminiature cylindrical MS27656T11B4PA connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 11-4. This RCP connector has 4 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.33 mm long, 26.18 mm tall and 26.18 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

