AmphenolMS27513E14A15PSteckverbinder, rund
Conn Circular PIN 15 POS Crimp ST Box Mount 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 15 | |
| PIN | |
| Crimp | |
| 14-15 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 22.75 | |
| 28.57 | |
| 28.57 |
This subminiature cylindrical MS27513E14A15P connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. This RCP connector has 15 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 14-15. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.75 mm long, 28.57 mm tall and 28.57 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

