AmphenolMS27508E24F29PSteckverbinder, rund
Conn Circular PIN 29 POS Crimp ST Box Mount 29 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 29 | |
| PIN | |
| Crimp | |
| 24-29 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 17.06 | |
| 42.87 | |
| 42.87 |
The subminiature cylindrical MS27508E24F29P connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 24-29. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 29 contacts that are plated with gold. This product is 17.06 mm long, 42.87 mm tall and 42.87 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

