AmphenolMS27508E18F28S-LCSteckverbinder, rund
Conn Circular SKT 28 POS Crimp ST Box Mount 28 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 28 | |
| SKT | |
| Crimp | |
| 18-28 | |
| Yes | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 17.06 | |
| 33.32 | |
| 33.32 |
Make a solid connection with this subminiature cylindrical MS27508E18F28S-LC connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 28 contacts that are plated with gold. Its shell size is 18-28. This circular connector has an operating temperature of -65 to 200 °C. This product is 17.06 mm long, 33.32 mm tall and 33.32 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

