AmphenolMS27497T24A61PSteckverbinder, rund

Conn Circular PIN 61 POS Crimp ST Wall Mount 61 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27497T24A61P connector from Amphenol. Its shell size is 24-61. It has a straight body orientation. This RCP connector has 61 contacts that are plated with gold. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.47 mm long, 42.87 mm tall and 42.87 mm deep.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.