AmphenolMS27497T22F21SSteckverbinder, rund
Conn Circular SKT 21 POS Crimp ST Wall Mount 21 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 21 | |
| SKT | |
| Crimp | |
| 22-21 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 22.47 | |
| 39.67 | |
| 39.67 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27497T22F21S connector from Amphenol. It has a receptacle type gender. Its shell size is 22-21. It has a straight body orientation. This socket type connector has 21 contacts that are plated with gold. This product is 22.47 mm long, 39.67 mm tall and 39.67 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

