AmphenolMS27497T22A21SSteckverbinder, rund
Conn Circular SKT 21 POS Crimp ST Wall Mount 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 21 | |
| SKT | |
| Crimp | |
| 22-21 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| 1250VDC|900VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 22.47 | |
| 39.67 | |
| 39.67 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27497T22A21S connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 21 contacts that are plated with gold. Its shell size is 22-21. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.47 mm long, 39.67 mm tall and 39.67 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

