AmphenolMS27497T14F97P-LCSteckverbinder, rund
Conn Circular PIN 12 POS Crimp ST Wall Mount 12 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| PIN | |
| Crimp | |
| 14-97 | |
| Yes | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 22.47 | |
| 28.57 | |
| 28.57 |
This subminiature cylindrical MS27497T14F97P-LC connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 14-97. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 12 contacts that are plated with gold. This product is 22.47 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

