AmphenolMS27497E22B2PASteckverbinder, rund
Conn Circular PIN 85 POS Crimp ST Wall Mount 85 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 85 | |
| PIN | |
| Crimp | |
| 22-2 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 24.05 | |
| 39.67 | |
| 39.67 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27497E22B2PA connector from Amphenol. It has a straight body orientation. This RCP connector has 85 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 22-2. This product is 24.05 mm long, 39.67 mm tall and 39.67 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

