AmphenolMS27496E19B11PSteckverbinder, rund
Conn Circular PIN 11 POS Crimp ST Box Mount 11 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 11 | |
| PIN | |
| Crimp | |
| 19-11 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 25.75 | |
| 36.52 | |
| 36.52 |
This subminiature cylindrical MS27496E19B11P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This RCP connector has 11 contacts that are plated with gold. Its shell size is 19-11. It has a receptacle type gender. It has a straight body orientation. This product is 25.75 mm long, 36.52 mm tall and 36.52 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

