AmphenolMS27474T14B15PSteckverbinder, rund
Conn Circular PIN 15 POS Crimp ST Jam Nut 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 15 | |
| PIN | |
| Crimp | |
| 14-15 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 44.83 | |
| 22.63 | |
| 41.27 | |
| 41.27 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27474T14B15P connector from Amphenol is right for you. Its shell size is 14-15. It has a straight body orientation. This RCP connector has 15 contacts that are plated with gold. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.63 mm long, 41.27 mm tall and 41.27 mm deep with a diameter of 44.83 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

