AmphenolMS27474E14B18SDSteckverbinder, rund
Conn Circular SKT 18 POS Crimp ST Jam Nut 18 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| D | |
| 1 | |
| 18 | |
| SKT | |
| Crimp | |
| 14-18 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 44.83 | |
| 25.8 | |
| 41.27 | |
| 41.27 |
This subminiature cylindrical MS27474E14B18SD connector from Amphenol is extremely useful for connecting circular peripherals to your device. This socket type connector has 18 contacts that are plated with gold. It has a straight body orientation. Its shell size is 14-18. It has a receptacle type gender. This product is 25.8 mm long, 41.27 mm tall and 41.27 mm deep with a diameter of 44.83 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
