AmphenolMS27474E10F99SBSteckverbinder, rund
Conn Circular SKT 7 POS Crimp ST Jam Nut 7 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| B | |
| 1 | |
| 7 | |
| SKT | |
| Crimp | |
| 10-99 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 38.48 | |
| 25.8 | |
| 34.92 | |
| 34.92 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27474E10F99SB connector from Amphenol. It has a receptacle type gender. This socket type connector has 7 contacts that are plated with gold. It has a straight body orientation. Its shell size is 10-99. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 25.8 mm long, 34.92 mm tall and 34.92 mm deep with a diameter of 38.48 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
