AmphenolMS27473E20A2S-LCSteckverbinder, rund
Conn Circular SKT 65 POS Crimp ST Cable Mount 65 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 65 | |
| SKT | |
| Crimp | |
| 20-2 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 38.1 | |
| 23.82 |
The subminiature cylindrical MS27473E20A2S-LC connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. This socket type connector has 65 contacts that are plated with gold. Its shell size is 20-2. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.82 mm long with a diameter of 38.1 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

