AmphenolMS27473E18B53PSteckverbinder, rund
Conn Circular PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 53 | |
| PIN | |
| Crimp | |
| 18-53 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 35.33 | |
| 23.82 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27473E18B53P connector from Amphenol. It has a plug type gender. It has a straight body orientation. This PL connector has 53 contacts that are plated with gold. Its shell size is 18-53. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 23.82 mm long with a diameter of 35.33 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

