AmphenolMS27473E10B99P-LCSteckverbinder, rund
Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| PIN | |
| Crimp | |
| 10-99 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 21.43 | |
| 23.82 |
By using this subminiature cylindrical MS27473E10B99P-LC connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. Its shell size is 10-99. It has a plug type gender. This PL connector has 7 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 23.82 mm long with a diameter of 21.43 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

