AmphenolMS27473E10B35SA-LCSteckverbinder, rund
Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 13 | |
| SKT | |
| Crimp | |
| 10-35 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 21.43 | |
| 23.82 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27473E10B35SA-LC connector from Amphenol. This socket type connector has 13 contacts that are plated with gold. It has a straight body orientation. Its shell size is 10-35. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.82 mm long with a diameter of 21.43 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

