AmphenolMS27472E24A61PSteckverbinder, rund
Conn Circular PIN 61 POS Crimp ST Wall Mount 61 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 61 | |
| PIN | |
| Crimp | |
| 24-61 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 23.54 | |
| 42.87 | |
| 42.87 |
Connect your circular inputs with this subminiature cylindrical MS27472E24A61P connector from Amphenol. Its shell size is 24-61. It has a receptacle type gender. This RCP connector has 61 contacts that are plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.54 mm long, 42.87 mm tall and 42.87 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

