AmphenolMS27472E12B35SA-LCSteckverbinder, rund
Conn Circular SKT 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 22 | |
| SKT | |
| Crimp | |
| 12-35 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 23.54 | |
| 26.18 | |
| 26.18 |
By using this subminiature cylindrical MS27472E12B35SA-LC connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. Its shell size is 12-35. It has a straight body orientation. This socket type connector has 22 contacts that are plated with gold. This product is 23.54 mm long, 26.18 mm tall and 26.18 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

