AmphenolMS27468T11F98SDSteckverbinder, rund
Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| D | |
| 1 | |
| 6 | |
| SKT | |
| Crimp | |
| 11-98 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 35.2 | |
| 31.57 | |
| 31.75 | |
| 31.75 |
This subminiature cylindrical MS27468T11F98SD connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. This socket type connector has 6 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 11-98. It uses the crimp termination method. This product is 31.57 mm long, 31.75 mm tall and 31.75 mm deep with a diameter of 35.2 mm. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

