AmphenolMS27468E9B6PSteckverbinder, rund
Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| PIN | |
| Crimp | |
| 9-6 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 30.45 | |
| 31.57 | |
| 26.97 | |
| 26.97 |
Use this subminiature cylindrical MS27468E9B6P connector from Amphenol to connect peripherals to your device. This RCP connector has 6 contacts that are plated with gold. Its shell size is 9-6. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.57 mm long, 26.97 mm tall and 26.97 mm deep with a diameter of 30.45 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

