AmphenolMS27468E19B35PSteckverbinder, rund
Conn Circular PIN 66 POS Crimp ST Jam Nut 66 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 66 | |
| PIN | |
| Crimp | |
| 19-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 49.5 | |
| 31.57 | |
| 46.02 | |
| 46.02 |
This subminiature cylindrical MS27468E19B35P connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 19-35. This RCP connector has 66 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.57 mm long, 46.02 mm tall and 46.02 mm deep with a diameter of 49.5 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

