AmphenolMS27467T23A2PCSteckverbinder, rund
Conn Circular PIN 85 POS Crimp ST Cable Mount 85 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| C | |
| 1 | |
| 85 | |
| PIN | |
| Crimp | |
| 23-2 | |
| No | |
| Gold | |
| Cadmium | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 44.45 | |
| 30.96 |
Use only the best subminiature cylindrical MS27467T23A2PC connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. It has a plug type gender. This PL connector has 85 contacts that are plated with gold. Its shell size is 23-2. This product is 30.96 mm long with a diameter of 44.45 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

