AmphenolMS27467P25F35PSteckverbinder, rund
Conn Circular PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 128 | |
| PIN | |
| Crimp | |
| 25-35 | |
| No | |
| Gold | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 47.62 | |
| 41.27 |
Use only the best subminiature cylindrical MS27467P25F35P connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a plug type gender. Its shell size is 25-35. It has a straight body orientation. This PL connector has 128 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 41.27 mm long with a diameter of 47.62 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

