AmphenolMS27467E21F39SSteckverbinder, rund
Conn Circular SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 39 | |
| SKT | |
| Crimp | |
| 21-39 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 41.27 | |
| 30.96 |
Use this subminiature cylindrical MS27467E21F39S connector from Amphenol to connect peripherals to your device. This socket type connector has 39 contacts that are plated with gold. Its shell size is 21-39. It has a straight body orientation. It has a plug type gender. It uses the crimp termination method. This product is 30.96 mm long with a diameter of 41.27 mm. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

