AmphenolMS27466T9A35PASteckverbinder, rund
Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 6 | |
| PIN | |
| Crimp | |
| 9-35 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 30.81 | |
| 23.82 | |
| 23.82 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27466T9A35PA connector from Amphenol. This RCP connector has 6 contacts that are plated with gold. Its shell size is 9-35. It has a straight body orientation. It has a receptacle type gender. This product is 30.81 mm long, 23.82 mm tall and 23.82 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

