AmphenolMS27466T25F46PB-LCSteckverbinder, rund
Conn Circular PIN 46 POS Crimp ST Wall Mount 46 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 46 | |
| PIN | |
| Crimp | |
| 25-46 | |
| Yes | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 30.81 | |
| 46.02 | |
| 46.02 |
Connect your circular inputs with this subminiature cylindrical MS27466T25F46PB-LC connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 46 contacts that are plated with gold. Its shell size is 25-46. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.81 mm long, 46.02 mm tall and 46.02 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

