AmphenolMS27466P25B35PSteckverbinder, rund
Conn Circular PIN 128 POS Crimp ST Wall Mount 128 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 128 | |
| PIN | |
| Crimp | |
| 25-35 | |
| 22-28 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 41.22 | |
| 46.02 | |
| 46.02 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27466P25B35P connector from Amphenol. Its shell size is 25-35. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 128 contacts that are plated with gold. It uses the crimp termination method. This product is 41.22 mm long, 46.02 mm tall and 46.02 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

