AmphenolMS27466E25B43PSteckverbinder, rund
Conn Circular PIN 43 POS Crimp ST Wall Mount 43 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 43 | |
| PIN | |
| Crimp | |
| 25-43 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 30.81 | |
| 46.02 | |
| 46.02 |
This subminiature cylindrical MS27466E25B43P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This RCP connector has 43 contacts that are plated with gold. Its shell size is 25-43. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This product is 30.81 mm long, 46.02 mm tall and 46.02 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

