AmphenolMS27466E25A35PSteckverbinder, rund
Conn Circular PIN 128 POS Crimp ST Wall Mount 128 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 128 | |
| PIN | |
| Crimp | |
| 25-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 30.81 | |
| 46.02 | |
| 46.02 |
Use this subminiature cylindrical MS27466E25A35P connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 25-35. This RCP connector has 128 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. This product is 30.81 mm long, 46.02 mm tall and 46.02 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

