onsemiMMSZ4715T1GZener

Diode Zener Single 36V 5% 500mW 2-Pin SOD-123 T/R

If you need a diode to operate in the reverse breakdown region then use a voltage regulator MMSZ4715T1G zener diode from ON Semiconductor. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.01 μA. Its test current is 0.05 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 36 V. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 65.742 Stück

Regional Inventory: 41.742

    Total0,06 €Price for 1

    41.742 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,08 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2309+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      9742
      Country Of origin:
      China
         
      • Price: 0,0600 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2309+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 9.742 Stück
      • Price: 0,0600 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2320+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 32.000 Stück
      • Price: 0,0521 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2518+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 24.000 Stück
      • Price: 0,0152 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.