Illinois CapacitorMMP4P47K-FKondensator, Kunststofffilm
Cap Film 0.47uF 400V PET 10%( 27 X 9 X 15.5mm) Axial 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 10% | |
| 400VDC|200VAC | |
| PET | |
| Non Inductive Wound | |
| Through Hole | |
| Axial | |
| 27 X 9 X 15.5 | |
| -55 | |
| 125 | |
| 27(Max) | |
| 9(Max) | |
| 15.5(Max) | |
| 0.8 | |
| 38.1 |
This MMP4P47K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 27(Max) mm long, 15.5(Max) mm tall and 9(Max) mm deep. The MMP4P47K-F part has an axial termination style. This part has a lead diameter of 0.8 mm. Its capacitance value is 0.47uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
