Diodes IncorporatedMMBZ27VALQ-7-FESE-Entstörer
ESD Suppressor Zener Uni-Dir/Bi-Dir 22V 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Zener | |
| Dual Common Anode|Single | |
| Uni-Directional|Bi-Directional | |
| 2 | |
| 22 | |
| 40 | |
| 0.05 | |
| 225 | |
| 40 | |
| -65 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.98 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
This tvs MMBZ27VALQ-7-F ESD protection device from Diodes Zetex, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 16@HBM kV. This device's maximum clamping voltage is 40 V. This ESD diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a dual common anode|single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

