10-25% Rabatt
TDKMLK1005S5N6ST000Induktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.0056uH 0.3nH 100MHz 7Q-Factor Ceramic 0.4A 0.3Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0056u | |
| 0.3nH | |
| 100M | |
| 0.4 | |
| 0.3 | |
| 7 | |
| 100M | |
| 5700M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
Use this rf chip MLK1005S5N6ST000 surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5.7G Hz. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. It has an inductance of 5.6n H. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 300m Ohm. This device utilizes multi-layer technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

