TDKMLK0603L10NJInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.01uH 5% 100MHz 6Q-Factor Ceramic 0.2A 0.8Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.01u | |
| 5% | |
| 100M | |
| 0.2 | |
| 0.8 | |
| 6 | |
| 300M | |
| 5500M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
This rf chip MLK0603L10NJ surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 800m Ohm. It has a tolerance of 5%. This device is made with multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5.5G Hz. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. It has an inductance of 10n H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

