TDKMLG1608B10NJT000Induktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.01uH 5% 100MHz 12Q-Factor Ceramic 0.6A 0.2Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.01u | |
| 5% | |
| 100M | |
| 0.6 | |
| 0.2 | |
| 12 | |
| 100M | |
| 3500M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this high frequency chip MLG1608B10NJT000 surface mount inductor from TDK to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. It has an inductance of 10n H. This device is made with multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.5G Hz. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 200m Ohm. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

