TDKMLG1005SR33JT000Induktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.33uH 5% 50MHz 6Q-Factor Ceramic 0.05A 7Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.33u | |
| 5% | |
| 50M | |
| 0.05 | |
| 7 | |
| 6 | |
| 50M | |
| 350M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
This high frequency chip MLG1005SR33JT000 surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. Its test frequency is 50M Hz, while its minimum self-resonant frequency is 350M Hz. This device utilizes multi-layer technology. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This SMD inductor has a maximum DC current of 50m A with a maximum resistance of 7 Ohm. It has an inductance of 330n H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

