TDKMLF1608DR27KTA00Induktionsspule, Oberflächenmontage
Inductor General Purpose Shielded Multi-Layer 0.27uH 10% 25MHz 15Q-Factor Ferrite 0.15A 0.6Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.27u | |
| 10% | |
| 25M | |
| 0.15 | |
| 0.15 | |
| 0.6 | |
| 15 | |
| 25M | |
| 260M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip MLF1608DR27KTA00 surface mount inductor from TDK to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 260M Hz. It has a tolerance of 10%. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has an inductance of 270n H. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 150m A with a maximum resistance of 600m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

