VishayMKT1813322255Kondensator, Kunststofffilm
Cap Film 0.022uF 250V PET 10%( 5 X 11mm) Axial 100°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 0.022uF | |
| 10% | |
| 250VDC|160VAC | |
| PET | |
| Plastic Cylindrical Can | |
| Through Hole | |
| Axial | |
| 5 X 11 | |
| -55 | |
| 100 | |
| Bulk | |
| 5(Max) | |
| 11(Max) | |
| 0.6 | |
| 40 |
This MKT1813322255 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 100 °C. Its capacitance value is 0.022uF. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm. The MKT1813322255 part has an axial termination style. This product is 11(Max) mm long with a diameter of 5(Max) mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

