ITT CorporationMKJ0A7W6-4PNSteckverbinder, rund
Conn Circular PIN 23 POS Crimp ST Jam Nut 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| 1 | |
| 23 | |
| PIN | |
| Crimp | |
| 4-23 | |
| 22-28 | |
| No | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 5 | |
| 500VAC | |
| -55 | |
| 150 | |
| 5000 | |
| 8 | |
| Threaded |
Make a solid connection with this MKJ0A7W6-4PN connector from ITT. It has a receptacle type gender. It has a straight body orientation. Its shell size is 4-23. This RCP connector has 23 RCP contacts. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
