PHOENIX CONTACTMKDS 5/ 2-6.35Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 2 POS 6.35mm Solder ST Thru-Hole 32A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 6.35 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 32 | |
| 630V | |
| 1000 | |
| -40 | |
| 100 | |
| Cardboard | |
| 5.152 | |
| 12.5 | |
| 21.5 | |
| Green | |
| Through Hole |
This MKDS 5/ 2-6.35 PCB terminal block developed by Phoenix Contact will mend different gage wires together. It has a straight body orientation. Its pitch is 6.35 mm. This is a 1-row connector. It has a maximum voltage rating of 630 V. This device has a maximum current rating of 32 A. MKDS 5/ 2-6.35 is housed in polyamide. It uses the solder termination method. Its wire is 10-24 AWG. This product is 12.7 mm long, 21.5 mm tall and 12.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

