ITT CorporationMIK0-7SH080
Cable Assembly Insulated Round Hook-Up Wire 26AWG 7 POS Microminiature Circular SKT Crimp
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
This device has a maximum current rating of 3 A. This part has an operating temperature range of -55 to 125 °C. This has a 7POS Microminiature Circular connector. It uses the crimp termination method. It has an insulated round hook-up wire cable. Its wire is 26 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
