YageoMF0207BTD52-1KWiderstand, fest, Einzeldurchsteckloch
Res Metal Film 1K Ohm 0.1% 0.6W ±25ppm/°C AXL Ammo
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 1K | |
| 0.1% | |
| 350 | |
| 0.6 | |
| Metal Film | |
| -55 | |
| 155 | |
| ±25 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.4 | |
| 6.3 | |
| 0.55 | |
| 28 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this MF0207BTD52-1K fixed single through-hole resistor from Yageo will get the job done. This product has a resistance value of 1K Ohm. This dependable part has a power rating of 0.6 W. Its temperature coefficient is ±25 ppm/°C. This device utilizes metal film technology. This product is 6.3 mm long. The MF0207BTD52-1K part has an axial termination style. This part has an operating temperature of -55 to 155 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

