YageoMF0204FTE52-10KWiderstand, fest, Einzeldurchsteckloch
Res Metal Film 10K Ohm 1% 0.4W ±50ppm/°C AXL Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 10K | |
| 1% | |
| 250 | |
| 0.4 | |
| Metal Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 1.9 | |
| 3.4 | |
| 0.45 | |
| 28 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The MF0204FTE52-10K fixed single through-hole resistor from Yageo is for you! This part has a power rating of 0.4 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. The MF0204FTE52-10K part has an axial termination style. This device utilizes metal film technology. This product is 3.4 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

