| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Form A | |
| N.O. | |
| 0.5 | |
| 1.2 | |
| 10 | |
| 32 to 38 | |
| 250VDC | |
| 0.6 | |
| 0.2 | |
| 10000 | |
| 100 | |
| Through Hole | |
| Axial | |
| -40 | |
| 125 | |
| 15.24 | |
| 2.28 | |
| 40.38 |
Never worry about current dissipation on a switch with this MDSR-4-32-38 reed switch from Littelfuse. This device has a maximum current rating of 0.5. This reed switch has an operating temperature range of -40 °C to 125 °C. The MDSR-4-32-38 reed switch has an axial termination style. The maximum DC voltage rating is 200 VDC. This product is 40.38 mm long with a diameter of 2.28 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

