LittelfuseMDCG-4-22-38Reedschalter

Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 0.6ms 100mOhm

This MDCG-4-22-38 reed switch from Littelfuse is normally open but when introduced to a magnetic field this switch will close. This device has a maximum current rating of 0.5. This reed switch has an operating temperature range of -40 °C to 125 °C. The MDCG-4-22-38 reed switch has an axial termination style. The maximum AC voltage rating is 140 VAC and the maximum DC voltage rating is 200 VDC. This product is 40.38 mm long with a diameter of 2.28 mm.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    11 Wochen
    • Price: 0,5947 €
    1. 1000+0,5947 €
    2. 2000+0,5888 €
    3. 2500+0,5829 €
    4. 3000+0,5771 €
    5. 4000+0,5713 €
    6. 5000+0,5656 €
    7. 6000+0,5599 €
    8. 10000+0,5543 €
    9. 20000+0,5488 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.